There are no models available for this part yet.
Overview of B43601A2397M060 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for B43601A2397M060 by TDK Epcos
Part Data Attributes for B43601A2397M060 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
440 mΩ
|
Leakage Current
|
0.80124 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1610 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43601A2397M060
This table gives cross-reference parts and alternative options found for B43601A2397M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43601A2397M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX391M200H022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | B43601A2397M060 vs 380LX391M200H022A |
B43601A2397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43601A2397M060 vs B43601A2397M002 |
B43624A2397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43601A2397M060 vs B43624A2397M082 |
LS-391M2D-A2230 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43601A2397M060 vs LS-391M2D-A2230 |
SLPX391M200A3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43601A2397M060 vs SLPX391M200A3P3 |
LS-391M2DH2A2230 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43601A2397M060 vs LS-391M2DH2A2230 |
B43624A2397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43601A2397M060 vs B43624A2397M007 |
200USC390MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43601A2397M060 vs 200USC390MSN22X30 |
B43634A2397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43601A2397M060 vs B43634A2397M002 |
HC2D397M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | B43601A2397M060 vs HC2D397M22030HA |