Part Details for B43601A2397M007 by TDK Corporation
Overview of B43601A2397M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43601A2397M007
B43601A2397M007 CAD Models
B43601A2397M007 Part Data Attributes
|
B43601A2397M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43601A2397M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 440 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.80124 mA | |
Length | 30 mm | |
Manufacturer Series | B43601 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1610 mA | |
Series | B43601 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43601A2397M007
This table gives cross-reference parts and alternative options found for B43601A2397M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43601A2397M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624A2397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43601A2397M007 vs B43624A2397M007 |
380LX391M200H022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | B43601A2397M007 vs 380LX391M200H022A |
B43601A2397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43601A2397M007 vs B43601A2397M002 |
B43601A2397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43601A2397M007 vs B43601A2397M060 |
380LX391M200H022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | B43601A2397M007 vs 380LX391M200H022D |
380LX391M200H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43601A2397M007 vs 380LX391M200H022 |
NRLR391M200V22X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | B43601A2397M007 vs NRLR391M200V22X30SF |
LS-391M2DG2A2230 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43601A2397M007 vs LS-391M2DG2A2230 |
LS-391M2DL3A2230 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43601A2397M007 vs LS-391M2DL3A2230 |
LS-391M2DH2A2230 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43601A2397M007 vs LS-391M2DH2A2230 |