There are no models available for this part yet.
Overview of B43584E2109M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for B43584E2109M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-6440-ND
|
DigiKey | CAP ALUM 10000UF 20% 200V SCREW Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4 In Stock |
|
$91.3800 | Buy Now |
CAD Models for B43584E2109M000 by TDK Epcos
Part Data Attributes for B43584E2109M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.9 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
21 mΩ
|
Leakage Current
|
4.542428 mA
|
Length
|
105.7 mm
|
Manufacturer Series
|
B43584
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
32800 mA
|
Series
|
B43584
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43584E2109M000
This table gives cross-reference parts and alternative options found for B43584E2109M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43584E2109M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43584E2109M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43584E2109M000 vs B43584E2109M050 |
B43564E2109M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10000uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43584E2109M000 vs B43564E2109M003 |
B43564E2109M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43584E2109M000 vs B43564E2109M057 |
B43564E2109M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10000uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43584E2109M000 vs B43564E2109M000 |
B43584E2109M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10000uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43584E2109M000 vs B43584E2109M003 |
B43584E2109M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43584E2109M000 vs B43584E2109M000 |
B43564E2109M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10000uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43584E2109M000 vs B43564E2109M007 |
B43564E2109M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10000uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43584E2109M000 vs B43564E2109M050 |
B43584E2109M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43584E2109M000 vs B43584E2109M003 |
B43584E2109M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10000uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43584E2109M000 vs B43584E2109M007 |