Part Details for B43564D4228M057 by TDK Epcos
Overview of B43564D4228M057 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43564D4228M057
B43564D4228M057 CAD Models
B43564D4228M057 Part Data Attributes
|
B43564D4228M057
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43564D4228M057
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2200uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 72 mΩ | |
Leakage Current | 2.020263 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564D4228M057
This table gives cross-reference parts and alternative options found for B43564D4228M057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564D4228M057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC350M2200ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount | YAGEO Corporation | B43564D4228M057 vs PC350M2200ST |
CECWP2V222M2-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2200uF, CHASSIS MOUNT | Chemi-Con | B43564D4228M057 vs CECWP2V222M2-L22 |
B43455B4228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2200uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43564D4228M057 vs B43455B4228M000 |
RWF350LGSN2200MBC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | B43564D4228M057 vs RWF350LGSN2200MBC9 |
B43564D4228M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43564D4228M057 vs B43564D4228M057 |
RWE350LGSN2200MBC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED | Chemi-Con | B43564D4228M057 vs RWE350LGSN2200MBC9 |
ECOG2VU222KC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 2200 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43564D4228M057 vs ECOG2VU222KC |
350LSU2200MM551X118 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43564D4228M057 vs 350LSU2200MM551X118 |
RWF350LG222M50X96LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | B43564D4228M057 vs RWF350LG222M50X96LL |
ECOG2VU222KF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 2200 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43564D4228M057 vs ECOG2VU222KF |