Part Details for B43564A6188M003 by TDK Epcos
Overview of B43564A6188M003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43564A6188M003
B43564A6188M003 CAD Models
B43564A6188M003 Part Data Attributes:
|
B43564A6188M003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43564A6188M003
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1800uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 89 mΩ | |
Manufacturer Series | B43564 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 7900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A6188M003
This table gives cross-reference parts and alternative options found for B43564A6188M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A6188M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCGF6A2H182Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1800uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | B43564A6188M003 vs HCGF6A2H182Y |
RWE500LGSN1800MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, RADIAL LEADED | Chemi-Con | B43564A6188M003 vs RWE500LGSN1800MCD13 |
LNW2H182MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | B43564A6188M003 vs LNW2H182MSEGBN |
RWE500LG1800MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN | Chemi-Con | B43564A6188M003 vs RWE500LG1800MCD13 |
HCGF6A2H182Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1800uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43564A6188M003 vs HCGF6A2H182Y |
B43564A6188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1800uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43564A6188M003 vs B43564A6188M000 |
500LSU1800MNB51X148 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43564A6188M003 vs 500LSU1800MNB51X148 |
RWE500LG1800MD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN | Chemi-Con | B43564A6188M003 vs RWE500LG1800MD13 |
LNW2H182MSMGBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1800uF, CHASSIS MOUNT | Nichicon Corporation | B43564A6188M003 vs LNW2H182MSMGBB |
GH2H188M64110SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, ROHS COMPLIANT | Samwha Electronics | B43564A6188M003 vs GH2H188M64110SB |