Part Details for B43564A4109M006 by TDK Corporation
Overview of B43564A4109M006 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43564A4109M006
B43564A4109M006 CAD Models
B43564A4109M006 Part Data Attributes
|
B43564A4109M006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43564A4109M006
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 23000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A4109M006
This table gives cross-reference parts and alternative options found for B43564A4109M006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A4109M006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOG2VP103EN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 10000 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43564A4109M006 vs ECOG2VP103EN |
GF2V109M89150SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B43564A4109M006 vs GF2V109M89150SB |
HCGF5A2V103Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | B43564A4109M006 vs HCGF5A2V103Y |
350LSU10000MNB90X141 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43564A4109M006 vs 350LSU10000MNB90X141 |
ERWL351LGC103MFF5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | Chemi-Con | B43564A4109M006 vs ERWL351LGC103MFF5N |
LNW2V103MSMJBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10000uF, CHASSIS MOUNT | Nichicon Corporation | B43564A4109M006 vs LNW2V103MSMJBB |
LNW2V103MSEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | B43564A4109M006 vs LNW2V103MSEH |
HCGF5A2V103YF16R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43564A4109M006 vs HCGF5A2V103YF16R |
LNX2V103MSMHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43564A4109M006 vs LNX2V103MSMHBB |
ECOG2VU103AF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 10000 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43564A4109M006 vs ECOG2VU103AF |