B43560A5688M003
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, RADIAL LEADED

Overview of B43560A5688M003 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for B43560A5688M003 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43560A5688M003 by TDK Epcos

B43560A5688M003
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
27 mΩ
Manufacturer Series
B43560
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
20000 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. B43560A5688M003
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, RADIAL LEADED
    VS

Alternate Parts for B43560A5688M003

This table gives cross-reference parts and alternative options found for B43560A5688M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43560A5688M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS40F682RT450 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation B43560A5688M003 vs ALS40F682RT450
GX32W682YF130 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd B43560A5688M003 vs GX32W682YF130
GX32W682YE155 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd B43560A5688M003 vs GX32W682YE155
GXA2W682Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd B43560A5688M003 vs GXA2W682Y
ALS41R682RT450 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation B43560A5688M003 vs ALS41R682RT450
B43560A5688M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, RADIAL LEADED TDK Epcos B43560A5688M003 vs B43560A5688M006
ALS41G682RT450 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation B43560A5688M003 vs ALS41G682RT450
ALS40C682RT450 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation B43560A5688M003 vs ALS40C682RT450
B43560C5688M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT TDK Epcos B43560A5688M003 vs B43560C5688M003
ALS41C682RT450 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT, CAN Aerovox Corporation B43560A5688M003 vs ALS41C682RT450

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43560A5688M003 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43560A5688M003 by TDK Epcos

  • Please alert me when B43560A5688M003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43560A5688M003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43560A5688M003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43560A5688M003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43560A5688M003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43560A5688M003 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: