Part Details for B43560A4688M006 by TDK Epcos
Overview of B43560A4688M006 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43560A4688M006
B43560A4688M006 CAD Models
B43560A4688M006 Part Data Attributes
|
B43560A4688M006
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43560A4688M006
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Manufacturer Series | B43560 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 17000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43560A4688M006
This table gives cross-reference parts and alternative options found for B43560A4688M006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43560A4688M006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40A682NT350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | B43560A4688M006 vs ALS40A682NT350 |
B43560-A4688-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43560A4688M006 vs B43560-A4688-M |
ALS40R682NT350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | B43560A4688M006 vs ALS40R682NT350 |
ALS40C682RP350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | B43560A4688M006 vs ALS40C682RP350 |
ALS40B682NT350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | B43560A4688M006 vs ALS40B682NT350 |
ALS41J682RP350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | B43560A4688M006 vs ALS41J682RP350 |
ALS40C682NT350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | B43560A4688M006 vs ALS40C682NT350 |
ALS41R682RP350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Aerovox Corporation | B43560A4688M006 vs ALS41R682RP350 |
EEGBA2V682HL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | B43560A4688M006 vs EEGBA2V682HL |
GXA2V682Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6800uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | B43560A4688M006 vs GXA2V682Y |