B43548C6227M060
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,

Overview of B43548C6227M060 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B43548C6227M060 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43548C6227M060
Avnet Americas ALUMINUM ELECTROLYTIC SNAP-IN 220UF 500V - Bulk (Alt: B43548C6227M060) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 240 $6.1695
$6.1695 Buy Now
DISTI # 871-B43548C6227M060
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 500VDC 220uF 20% 320mOhm PET RoHS: Compliant 243
  • 1 $6.8800
  • 10 $5.9700
  • 25 $5.8100
  • 60 $5.3500
  • 120 $4.6500
  • 300 $4.4000
  • 540 $4.2500
$4.2500 / $6.8800 Buy Now

CAD Models for B43548C6227M060 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43548C6227M060 by TDK Corporation

B43548C6227M060
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
320 mΩ
Leakage Current
1.018 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
CARDBOARD
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
1920 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43548C6227M060
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43548C6227M060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43548C6227M060 by TDK Corporation

  • Please alert me when B43548C6227M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43548C6227M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43548C6227M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43548C6227M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43548C6227M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43548C6227M060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: