There are no models available for this part yet.
Overview of B43547E2227M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43547E2227M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43547E2227M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: B43547E2227M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1521 / $2.9951 | Buy Now | |
DISTI #
B43547E2227M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: B43547E2227M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1521 / $2.9951 | Buy Now | |
DISTI #
871-B43547E2227M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 220uF 20% PVC STD 6.3mm Term RoHS: Compliant | 315 |
|
$2.1500 / $3.8700 | Buy Now |
CAD Models for B43547E2227M000 by TDK Corporation
Part Data Attributes for B43547E2227M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
110 mΩ
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2770 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for B43547E2227M000
This table gives cross-reference parts and alternative options found for B43547E2227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547E2227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH532SBB3220M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43547E2227M000 vs PEH532SBB3220M2S |
B43547E2227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547E2227M000 vs B43547E2227M000 |
EETXB2E221JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | B43547E2227M000 vs EETXB2E221JJ |
381EL221M250J012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43547E2227M000 vs 381EL221M250J012+D |
B43547E2227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547E2227M000 vs B43547E2227M007 |
LGR2E221MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43547E2227M000 vs LGR2E221MELA25 |
PEH532SBB3220M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43547E2227M000 vs PEH532SBB3220M3 |
B43547E2227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43547E2227M000 vs B43547E2227M080 |
LAD2E221MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B43547E2227M000 vs LAD2E221MERAGA |
NRLMW221M250V25X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B43547E2227M000 vs NRLMW221M250V25X25F |