Part Details for B43547C9337M000 by TDK Corporation
Overview of B43547C9337M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43547C9337M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43547C9337M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ? 20%, Snap-In - Bulk (Alt: B43547C9337M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6274 / $7.4730 | Buy Now |
DISTI #
871-B43547C9337M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$5.8600 / $6.1500 | Order Now |
Part Details for B43547C9337M000
B43547C9337M000 CAD Models
B43547C9337M000 Part Data Attributes
|
B43547C9337M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43547C9337M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5020 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43547C9337M000
This table gives cross-reference parts and alternative options found for B43547C9337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547C9337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504B9337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43547C9337M000 vs B43504B9337M062 |
ALC42A331DC400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | B43547C9337M000 vs ALC42A331DC400 |
B43504B9337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43547C9337M000 vs B43504B9337M062 |
B43547C9337M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547C9337M000 vs B43547C9337M082 |
B43547C9337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547C9337M000 vs B43547C9337M080 |
B43547C9337M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43547C9337M000 vs B43547C9337M007 |
PEH534VDD3330M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | KEMET Corporation | B43547C9337M000 vs PEH534VDD3330M3 |
PEH532VDD3330M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43547C9337M000 vs PEH532VDD3330M3 |
B43504B9337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | B43547C9337M000 vs B43504B9337M002 |
SIH33140035035 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | B43547C9337M000 vs SIH33140035035 |