Part Details for B43547B9477M002 by TDK Epcos
Overview of B43547B9477M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43547B9477M002
B43547B9477M002 CAD Models
B43547B9477M002 Part Data Attributes
|
B43547B9477M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43547B9477M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6370 mA |
Alternate Parts for B43547B9477M002
This table gives cross-reference parts and alternative options found for B43547B9477M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547B9477M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43504A9477M067 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43547B9477M002 vs B43504A9477M067 |
SI4PH47140035045 | Leclanche Capacitors | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43547B9477M002 vs SI4PH47140035045 |
B43515A9477M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | B43547B9477M002 vs B43515A9477M007 |
B43516A9477M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43547B9477M002 vs B43516A9477M080 |
ALC40D471DE400 | KEMET Corporation | $6.7529 | Aluminum Electrolytic Capacitor, | B43547B9477M002 vs ALC40D471DE400 |
B43547B9477M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43547B9477M002 vs B43547B9477M000 |
B43547B9477M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | B43547B9477M002 vs B43547B9477M087 |
PEH532VDF3470M3 | KEMET Corporation | $8.0211 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | B43547B9477M002 vs PEH532VDF3470M3 |
B43504A9477M060 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43547B9477M002 vs B43504A9477M060 |
ALC80A471DE400 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | B43547B9477M002 vs ALC80A471DE400 |