B43547B5227M000
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of B43547B5227M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43547B5227M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43547B5227M000 by TDK Epcos

B43547B5227M000
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
90 mΩ
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
3830 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. B43547B5227M000
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for B43547B5227M000

This table gives cross-reference parts and alternative options found for B43547B5227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547B5227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43504B5227M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43547B5227M000 vs B43504B5227M067
B43504B5227M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43547B5227M000 vs B43504B5227M060
MAL219947221E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents B43547B5227M000 vs MAL219947221E3
LG450M0220BP343040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation B43547B5227M000 vs LG450M0220BP343040
ECS2WBW221MLL10300040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nantong Jianghai Capacitor Co Ltd B43547B5227M000 vs ECS2WBW221MLL10300040
LV450M0220BP343040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation B43547B5227M000 vs LV450M0220BP343040
2221VBM3040LHN7110 CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43547B5227M000 vs 2221VBM3040LHN7110
B43504B5227M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43547B5227M000 vs B43504B5227M060
1221VBM3040LHN5110 CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43547B5227M000 vs 1221VBM3040LHN5110
B43547B5227M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547B5227M000 vs B43547B5227M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43547B5227M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43547B5227M000 by TDK Epcos

  • Please alert me when B43547B5227M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43547B5227M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43547B5227M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43547B5227M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43547B5227M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43547B5227M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: