Datasheets
B43547A5127M082 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF,

Part Details for B43547A5127M082 by TDK Corporation

Overview of B43547A5127M082 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B43547A5127M082

B43547A5127M082 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43547A5127M082 Part Data Attributes

B43547A5127M082 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43547A5127M082 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 630 mΩ
Leakage Current 0.62031 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method BOX
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 960 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Alternate Parts for B43547A5127M082

This table gives cross-reference parts and alternative options found for B43547A5127M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547A5127M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43547A5127M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547A5127M082 vs B43547A5127M067
B43509B5127M007 Aluminum Electrolytic Capacitor, TDK Corporation B43547A5127M082 vs B43509B5127M007
B43547A5127M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547A5127M082 vs B43547A5127M062
B43509B5127M002 Aluminum Electrolytic Capacitor, TDK Corporation B43547A5127M082 vs B43509B5127M002
B43547A5127M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, TDK Corporation B43547A5127M082 vs B43547A5127M067
B43547A5127M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547A5127M082 vs B43547A5127M082
TYSH2W127J35ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF TE Connectivity B43547A5127M082 vs TYSH2W127J35ML
B43547A5127M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547A5127M082 vs B43547A5127M080
B43509B5127M000 Aluminum Electrolytic Capacitor, TDK Corporation B43547A5127M082 vs B43509B5127M000
B43547A5127M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, TDK Corporation B43547A5127M082 vs B43547A5127M060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43547A5127M082 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43547A5127M082 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43547A5127M082 would you like to use for your alert(s)?
  • Please alert me when B43547A5127M082 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43547A5127M082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43547A5127M082 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43547A5127M082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43547A5127M082.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43547A5127M082 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: