Part Details for B43545B5187M000 by TDK Corporation
Overview of B43545B5187M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43545B5187M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43545B5187M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 180 UF 450 V - Bulk (Alt: B43545B5187M000) Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6354 / $5.0796 | Buy Now |
DISTI #
871-B43545B5187M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$3.9000 / $3.9100 | Order Now |
DISTI #
B43545B5187M
|
TTI | Aluminum Electrolytic Capacitors - Snap In COMPLETE MFG PN 871-B43545B5187M000 RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$3.9100 | Buy Now |
Part Details for B43545B5187M000
B43545B5187M000 CAD Models
B43545B5187M000 Part Data Attributes
|
B43545B5187M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43545B5187M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3240 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43545B5187M000
This table gives cross-reference parts and alternative options found for B43545B5187M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545B5187M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2181VBM3035LHN3110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545B5187M000 vs 2181VBM3035LHN3110 |
2181VBM3035LHN4110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545B5187M000 vs 2181VBM3035LHN4110 |
LC450M0180BP4-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF | YAGEO Corporation | B43545B5187M000 vs LC450M0180BP4-3035 |
B43547B5187M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545B5187M000 vs B43547B5187M007 |
ECHA451VSN181MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B43545B5187M000 vs ECHA451VSN181MR35S |
1181VBM3035LHN7110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545B5187M000 vs 1181VBM3035LHN7110 |
ECHA451VNN181MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | B43545B5187M000 vs ECHA451VNN181MR35T |
2181VBM3035LHN9110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545B5187M000 vs 2181VBM3035LHN9110 |
LC450M0180BP443035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF | YAGEO Corporation | B43545B5187M000 vs LC450M0180BP443035 |
LC450M0180BP343035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF | YAGEO Corporation | B43545B5187M000 vs LC450M0180BP343035 |