Part Details for B43545A9157M007 by TDK Epcos
Overview of B43545A9157M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43545A9157M007
B43545A9157M007 CAD Models
B43545A9157M007 Part Data Attributes
|
B43545A9157M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43545A9157M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2600 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43545A9157M007
This table gives cross-reference parts and alternative options found for B43545A9157M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545A9157M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B9157M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43545A9157M007 vs B43644B9157M002 |
B43543A9157M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43545A9157M007 vs B43543A9157M002 |
B43545A9157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A9157M007 vs B43545A9157M000 |
B43544A9157M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | B43545A9157M007 vs B43544A9157M080 |
B43544E9157M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43545A9157M007 vs B43544E9157M002 |
B43545A9157M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A9157M007 vs B43545A9157M067 |
B43644B9157M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43545A9157M007 vs B43644B9157M087 |
B43544A9157M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | B43545A9157M007 vs B43544A9157M082 |
B43545A9157M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | B43545A9157M007 vs B43545A9157M080 |
MAL225966151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | Vishay Intertechnologies | B43545A9157M007 vs MAL225966151E3 |