Part Details for B43544F9227M007 by TDK Corporation
Overview of B43544F9227M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544F9227M007
B43544F9227M007 CAD Models
B43544F9227M007 Part Data Attributes
|
B43544F9227M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544F9227M007
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 310 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1620 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43544F9227M007
This table gives cross-reference parts and alternative options found for B43544F9227M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544F9227M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644C9227M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544F9227M007 vs B43644C9227M000 |
SIH22140030030 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | B43544F9227M007 vs SIH22140030030 |
B43545B9227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544F9227M007 vs B43545B9227M007 |
B43644C9227M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544F9227M007 vs B43644C9227M080 |
B43544B9227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544F9227M007 vs B43544B9227M062 |
B43543B9227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544F9227M007 vs B43543B9227M060 |
B43644C9227M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544F9227M007 vs B43644C9227M007 |
B43545B9227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544F9227M007 vs B43545B9227M000 |
B43544B9227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544F9227M007 vs B43544B9227M080 |
B43509C9227M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544F9227M007 vs B43509C9227M000 |