-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43544E2477M062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544E2477M062
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4120 mA |
This table gives cross-reference parts and alternative options found for B43544E2477M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544E2477M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640F2477M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544E2477M062 vs B43640F2477M060 |
B43644F2477M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544E2477M062 vs B43644F2477M062 |
B43642F2477M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544E2477M062 vs B43642F2477M082 |
B43508F2477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544E2477M062 vs B43508F2477M060 |
B43644F2477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544E2477M062 vs B43644F2477M002 |
B43640F2477M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544E2477M062 vs B43640F2477M007 |
B43543E2477M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544E2477M062 vs B43543E2477M087 |
B43544E2477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544E2477M062 vs B43544E2477M082 |
B43640F2477M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544E2477M062 vs B43640F2477M067 |
B43508F2477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43544E2477M062 vs B43508F2477M000 |