Part Details for B43544E2477M000 by TDK Epcos
Overview of B43544E2477M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544E2477M000
B43544E2477M000 CAD Models
B43544E2477M000 Part Data Attributes
|
B43544E2477M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544E2477M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4120 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544E2477M000
This table gives cross-reference parts and alternative options found for B43544E2477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544E2477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43640F2477M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B43544E2477M000 vs B43640F2477M000 |
B43640F2477M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B43544E2477M000 vs B43640F2477M067 |
B43644F2477M082 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43544E2477M000 vs B43644F2477M082 |
B43642F2477M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43544E2477M000 vs B43642F2477M000 |
B43644F2477M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B43544E2477M000 vs B43644F2477M000 |
B43544E2477M062 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43544E2477M000 vs B43544E2477M062 |
B43642F2477M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43544E2477M000 vs B43642F2477M087 |
B43644F2477M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B43544E2477M000 vs B43644F2477M067 |
381LQ471M250J022+D | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43544E2477M000 vs 381LQ471M250J022+D |
B43544E2477M082 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43544E2477M000 vs B43544E2477M082 |