There are no models available for this part yet.
Overview of B43544C9397M067 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
CAD Models for B43544C9397M067 by TDK Epcos
Part Data Attributes for B43544C9397M067 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
50 mΩ
|
Length
|
35 mm
|
Manufacturer Series
|
B43544
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
5340 mA
|
Series
|
B43544
|
Terminal Pitch
|
10 mm
|
Alternate Parts for B43544C9397M067
This table gives cross-reference parts and alternative options found for B43544C9397M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544C9397M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43543C9397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544C9397M067 vs B43543C9397M087 |
ALA8DA391DC400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43544C9397M067 vs ALA8DA391DC400 |
B43543C9397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544C9397M067 vs B43543C9397M060 |
B43545C9397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544C9397M067 vs B43545C9397M002 |
B43543C9397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544C9397M067 vs B43543C9397M000 |
B43544C9397M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544C9397M067 vs B43544C9397M082 |
B43544C9397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544C9397M067 vs B43544C9397M000 |
ALA8AF391DC400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | KEMET Corporation | B43544C9397M067 vs ALA8AF391DC400 |
B43509B9397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544C9397M067 vs B43509B9397M007 |
B43509B9397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544C9397M067 vs B43509B9397M000 |