B43544C9277M067
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of B43544C9277M067 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for B43544C9277M067 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43544C9277M067 by TDK Epcos

B43544C9277M067
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
75 mΩ
Length
25 mm
Manufacturer Series
B43544
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
4130 mA
Series
B43544
Terminal Pitch
10 mm
Want to compare parts?
  1. B43544C9277M067
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for B43544C9277M067

This table gives cross-reference parts and alternative options found for B43544C9277M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544C9277M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43544C9277M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43544C9277M067 vs B43544C9277M080
B43544G9277M002 Aluminum Electrolytic Capacitor, TDK Corporation B43544C9277M067 vs B43544G9277M002
B43544C9277M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, TDK Corporation B43544C9277M067 vs B43544C9277M007
B43543C9277M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43544C9277M067 vs B43543C9277M062
MAL225926271E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, Vishay Intertechnologies B43544C9277M067 vs MAL225926271E3
B43544C9277M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, TDK Corporation B43544C9277M067 vs B43544C9277M062
B43545C9277M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, TDK Corporation B43544C9277M067 vs B43545C9277M087
B43544C9277M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43544C9277M067 vs B43544C9277M082
B43544C9277M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, TDK Corporation B43544C9277M067 vs B43544C9277M000
B43545C9277M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, TDK Corporation B43544C9277M067 vs B43545C9277M007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43544C9277M067 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43544C9277M067 by TDK Epcos

  • Please alert me when B43544C9277M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43544C9277M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43544C9277M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43544C9277M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43544C9277M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43544C9277M067 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: