Part Details for B43544B7227M000 by TDK Epcos
Overview of B43544B7227M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43544B7227M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43544B7227M000-ND
|
DigiKey | CAP ALUM 220UF 20% 550V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
240 In Stock |
|
$5.5069 / $10.7300 | Buy Now |
Part Details for B43544B7227M000
B43544B7227M000 CAD Models
B43544B7227M000 Part Data Attributes
|
B43544B7227M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544B7227M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 4090 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544B7227M000
This table gives cross-reference parts and alternative options found for B43544B7227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B7227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B7227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544B7227M000 vs B43544B7227M060 |
B43544B7227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B7227M000 vs B43544B7227M062 |
B43544B7227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544B7227M000 vs B43544B7227M002 |
B43544B7227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B7227M000 vs B43544B7227M002 |
B43544B7227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544B7227M000 vs B43544B7227M000 |
B43544B7227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B7227M000 vs B43544B7227M087 |
B43544B7227M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544B7227M000 vs B43544B7227M082 |
B43544B7227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B7227M000 vs B43544B7227M080 |
B43544B7227M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544B7227M000 vs B43544B7227M087 |
B43544B7227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544B7227M000 vs B43544B7227M080 |