B43544B6157M067
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF,

Overview of B43544B6157M067 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for B43544B6157M067 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43544B6157M067 by TDK Corporation

B43544B6157M067
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
150 mΩ
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
2950 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. B43544B6157M067
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for B43544B6157M067

This table gives cross-reference parts and alternative options found for B43544B6157M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B6157M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43544B6157M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation B43544B6157M067 vs B43544B6157M062
MAL215949151E3 Aluminum Electrolytic Capacitor, Aluminum (wet), Vishay Intertechnologies B43544B6157M067 vs MAL215949151E3
B43547B6157M062 Aluminum Electrolytic Capacitor, TDK Corporation B43544B6157M067 vs B43547B6157M062
B43544B6157M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43544B6157M067 vs B43544B6157M067
B43547B6157M060 Aluminum Electrolytic Capacitor, TDK Corporation B43544B6157M067 vs B43547B6157M060
EKMS501VNN151MR35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, Chemi-Con B43544B6157M067 vs EKMS501VNN151MR35S
B43544B6157M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation B43544B6157M067 vs B43544B6157M007
ELXS501VSN151MR35S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con B43544B6157M067 vs ELXS501VSN151MR35S
B43544B6157M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43544B6157M067 vs B43544B6157M087
B43544B6157M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation B43544B6157M067 vs B43544B6157M080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43544B6157M067 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43544B6157M067 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43544B6157M067 would you like to use for your alert(s)?
  • Please alert me when B43544B6157M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43544B6157M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43544B6157M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43544B6157M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43544B6157M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43544B6157M067 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: