There are no models available for this part yet.
Overview of B43544B5477M007 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43544B5477M007 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43544B5477M007
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43544B5477M007) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8660 / $10.7753 | Buy Now | |
DISTI #
871-B43544B5477M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC Short 4.5mm Term RoHS: Compliant | 0 |
|
$7.9700 / $8.2300 | Order Now |
CAD Models for B43544B5477M007 by TDK Corporation
Part Data Attributes for B43544B5477M007 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
55 mΩ
|
Length
|
45 mm
|
Manufacturer Series
|
B43544
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
6090 mA
|
Series
|
B43544
|
Terminal Pitch
|
10 mm
|
Alternate Parts for B43544B5477M007
This table gives cross-reference parts and alternative options found for B43544B5477M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B5477M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43543B5477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544B5477M007 vs B43543B5477M000 |
ELXS451VSN471MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B43544B5477M007 vs ELXS451VSN471MA45S |
B43543B5477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544B5477M007 vs B43543B5477M062 |
B43544B5477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B5477M007 vs B43544B5477M080 |
381LQ471M450A452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43544B5477M007 vs 381LQ471M450A452A |
LGX2W471MELC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B43544B5477M007 vs LGX2W471MELC45 |
LG450M0470BP543545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | B43544B5477M007 vs LG450M0470BP543545 |
ELXS451VND471MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | B43544B5477M007 vs ELXS451VND471MA45S |
B43543B5477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544B5477M007 vs B43543B5477M080 |
LGW2W471MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | B43544B5477M007 vs LGW2W471MEKC45 |