Part Details for B43544B2158M007 by TDK Corporation
Overview of B43544B2158M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544B2158M007
B43544B2158M007 CAD Models
B43544B2158M007 Part Data Attributes
|
B43544B2158M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544B2158M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 8910 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544B2158M007
This table gives cross-reference parts and alternative options found for B43544B2158M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B2158M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B2158M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544B2158M007 vs B43644B2158M007 |
B43642C2158M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544B2158M007 vs B43642C2158M007 |
HU2D152MTAS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Hitachi Ltd | B43544B2158M007 vs HU2D152MTAS4WPPF |
HU2D152MSAS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Hitachi Ltd | B43544B2158M007 vs HU2D152MSAS4WPPF |
B43508B2158M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544B2158M007 vs B43508B2158M087 |
B43544B2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B2158M007 vs B43544B2158M062 |
LAR2D152MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | B43544B2158M007 vs LAR2D152MEKC35 |
B43543B2158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544B2158M007 vs B43543B2158M060 |
200MXG1500MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43544B2158M007 vs 200MXG1500MEFCSN35X35 |
B43644B2158M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544B2158M007 vs B43644B2158M060 |