Part Details for B43544B2108M007 by TDK Corporation
Overview of B43544B2108M007 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43544B2108M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544B2108M007
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 1000uF 20% 200V 2-Pin Through Hole Cardboard - Bulk (Alt: B43544B2108M007) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3022 / $5.7361 | Buy Now |
DISTI #
871-B43544B2108M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC Short 4.5mm Term RoHS: Compliant | 0 |
|
$4.4100 / $4.4900 | Order Now |
Part Details for B43544B2108M007
B43544B2108M007 CAD Models
B43544B2108M007 Part Data Attributes
|
B43544B2108M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544B2108M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 7070 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544B2108M007
This table gives cross-reference parts and alternative options found for B43544B2108M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B2108M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43644B2108M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B43544B2108M007 vs B43644B2108M000 |
B43544B2108M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, | B43544B2108M007 vs B43544B2108M080 |
B43544B2108M067 | TDK Epcos | $4.3627 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43544B2108M007 vs B43544B2108M067 |
B43508B2108M082 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43544B2108M007 vs B43508B2108M082 |
B43644B2108M062 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43544B2108M007 vs B43644B2108M062 |
B43508B2108M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | B43544B2108M007 vs B43508B2108M067 |
B43544B2108M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, | B43544B2108M007 vs B43544B2108M082 |
HU2D102MRZS4WPPF | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | B43544B2108M007 vs HU2D102MRZS4WPPF |
B43508B2108M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | B43544B2108M007 vs B43508B2108M002 |
B43504H2108M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | B43544B2108M007 vs B43504H2108M007 |