Part Details for B43544A9687M000 by TDK Epcos
Overview of B43544A9687M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43544A9687M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4938
|
Newark | Electrolytic Capacitor, Snap-In, B43544 Series, 680 F, 20%, 400 V, 35 Mm, 0.09 Ohm Rohs Compliant: Yes |Epcos B43544A9687M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$10.8700 / $14.6600 | Buy Now |
DISTI #
495-75830-ND
|
DigiKey | CAP ALUM 680UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
112 In Stock |
|
$8.0448 / $11.5800 | Buy Now |
Part Details for B43544A9687M000
B43544A9687M000 CAD Models
B43544A9687M000 Part Data Attributes
|
B43544A9687M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544A9687M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Length | 50 mm | |
Manufacturer Series | B43544 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7790 mA | |
Series | B43544 | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544A9687M000
This table gives cross-reference parts and alternative options found for B43544A9687M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A9687M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA8AD681DF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | KEMET Corporation | B43544A9687M000 vs ALA8AD681DF400 |
MAL225916681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Vishay Intertechnologies | B43544A9687M000 vs MAL225916681E3 |
B43544A9687M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | B43544A9687M000 vs B43544A9687M067 |
B43545A9687M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A9687M000 vs B43545A9687M062 |
B43544A9687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A9687M000 vs B43544A9687M067 |
B43545A9687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A9687M000 vs B43545A9687M002 |
B43545A9687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | B43544A9687M000 vs B43545A9687M000 |
B43545A9687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | B43544A9687M000 vs B43545A9687M080 |
B43544A9687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | B43544A9687M000 vs B43544A9687M062 |
B43545A9687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A9687M000 vs B43545A9687M067 |