Part Details for B43544A9337M060 by TDK Epcos
Overview of B43544A9337M060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544A9337M060
B43544A9337M060 CAD Models
B43544A9337M060 Part Data Attributes
|
B43544A9337M060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544A9337M060
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 50 mm | |
Manufacturer Series | B43544 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4530 mA | |
Series | B43544 | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544A9337M060
This table gives cross-reference parts and alternative options found for B43544A9337M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A9337M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A9337M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43544A9337M060 vs B43545A9337M087 |
B43544A9337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43544A9337M060 vs B43544A9337M000 |
B43644A9337M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A9337M060 vs B43644A9337M062 |
B43644A9337M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A9337M060 vs B43644A9337M087 |
B43644A9337M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A9337M060 vs B43644A9337M067 |
B43544A9337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43544A9337M060 vs B43544A9337M060 |
B43644A9337M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A9337M060 vs B43644A9337M007 |
B43545A9337M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43544A9337M060 vs B43545A9337M080 |
B43544A9337M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A9337M060 vs B43544A9337M067 |
MAL225956331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Vishay Intertechnologies | B43544A9337M060 vs MAL225956331E3 |