There are no models available for this part yet.
Overview of B43544A6477M007 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43544A6477M007 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43544A6477M007-ND
|
DigiKey | CAP ALUM 470UF 20% 500V SNAP TH Min Qty: 240 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0415 | Buy Now |
CAD Models for B43544A6477M007 by TDK Epcos
Part Data Attributes for B43544A6477M007 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
50 mΩ
|
Length
|
55 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
6640 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for B43544A6477M007
This table gives cross-reference parts and alternative options found for B43544A6477M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A6477M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A6477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M007 vs B43544A6477M062 |
B43544A6477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M007 vs B43544A6477M000 |
B43544A6477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M007 vs B43544A6477M060 |
B43544A6477M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M007 vs B43544A6477M067 |
B43644J6477M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6477M007 vs B43644J6477M067 |
B43544A6477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6477M007 vs B43544A6477M062 |
B43544A6477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M007 vs B43544A6477M002 |
B43544A6477M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544A6477M007 vs B43544A6477M087 |
B43544A6477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6477M007 vs B43544A6477M060 |
B43644J6477M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6477M007 vs B43644J6477M087 |