Part Details for B43544A6107M082 by TDK Corporation
Overview of B43544A6107M082 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544A6107M082
B43544A6107M082 CAD Models
B43544A6107M082 Part Data Attributes
|
B43544A6107M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544A6107M082
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
Length | 35 mm | |
Manufacturer Series | B43544 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2140 mA | |
Series | B43544 |
Alternate Parts for B43544A6107M082
This table gives cross-reference parts and alternative options found for B43544A6107M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A6107M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644K6107M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6107M082 vs B43644K6107M082 |
B43644K6107M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6107M082 vs B43644K6107M067 |
B43644K6107M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6107M082 vs B43644K6107M080 |
B43644K6107M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6107M082 vs B43644K6107M062 |
B43544A6107M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6107M082 vs B43544A6107M007 |
NRLPW101M500V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B43544A6107M082 vs NRLPW101M500V25X35SF |
B43544C6107M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6107M082 vs B43544C6107M007 |
B43544A6107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6107M082 vs B43544A6107M002 |
B43544A6107M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6107M082 vs B43544A6107M060 |
B43644K6107M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6107M082 vs B43644K6107M060 |