Part Details for B43544A5397M062 by TDK Corporation
Overview of B43544A5397M062 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544A5397M062
B43544A5397M062 CAD Models
B43544A5397M062 Part Data Attributes
|
B43544A5397M062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544A5397M062
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
Length | 50 mm | |
Manufacturer Series | B43544 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5340 mA | |
Series | B43544 |
Alternate Parts for B43544A5397M062
This table gives cross-reference parts and alternative options found for B43544A5397M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A5397M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544E5397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A5397M062 vs B43544E5397M002 |
LG450M0390BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | B43544A5397M062 vs LG450M0390BP5-3050 |
EETHC2W391KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | B43544A5397M062 vs EETHC2W391KJ |
381LQ391M450K052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43544A5397M062 vs 381LQ391M450K052 |
EKMS451LIN391MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | B43544A5397M062 vs EKMS451LIN391MR50S |
LQS2W391MELB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B43544A5397M062 vs LQS2W391MELB50 |
LG450M0390BP543050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | B43544A5397M062 vs LG450M0390BP543050 |
LG450M0390BP4-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | B43544A5397M062 vs LG450M0390BP4-3050 |
B43544A5397M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544A5397M062 vs B43544A5397M002 |
EKMQ451LIN391MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | B43544A5397M062 vs EKMQ451LIN391MR50S |