Part Details for B43544A5157M082 by TDK Corporation
Overview of B43544A5157M082 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544A5157M082
B43544A5157M082 CAD Models
B43544A5157M082 Part Data Attributes
|
B43544A5157M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544A5157M082
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Length | 35 mm | |
Manufacturer Series | B43544 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2600 mA | |
Series | B43544 |
Alternate Parts for B43544A5157M082
This table gives cross-reference parts and alternative options found for B43544A5157M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A5157M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43543A5157M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | B43544A5157M082 vs B43543A5157M082 |
B43543A5157M080 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43544A5157M082 vs B43543A5157M080 |
B43543A5157M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43544A5157M082 vs B43543A5157M007 |
B43544A5157M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | B43544A5157M082 vs B43544A5157M087 |
B43544A5157M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | B43544A5157M082 vs B43544A5157M007 |
B43543A5157M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | B43544A5157M082 vs B43543A5157M002 |
LAS2W151MELA35 | Nichicon Corporation | $5.1820 | Aluminum Electrolytic Capacitor, | B43544A5157M082 vs LAS2W151MELA35 |
450MXC150MSN25X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | B43544A5157M082 vs 450MXC150MSN25X35 |
LSM151M2W--A2535S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, | B43544A5157M082 vs LSM151M2W--A2535S |
LAS2W151MELA35ZB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43544A5157M082 vs LAS2W151MELA35ZB |