There are no models available for this part yet.
Overview of B43544A5127M067 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
CAD Models for B43544A5127M067 by TDK Epcos
Part Data Attributes for B43544A5127M067 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
210 mΩ
|
Length
|
30 mm
|
Manufacturer Series
|
B43544
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
2230 mA
|
Series
|
B43544
|
Terminal Pitch
|
10 mm
|
Alternate Parts for B43544A5127M067
This table gives cross-reference parts and alternative options found for B43544A5127M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A5127M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A5127M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A5127M067 vs B43544A5127M080 |
LGU2W121MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | B43544A5127M067 vs LGU2W121MERAHA |
127LMB450M2CD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | B43544A5127M067 vs 127LMB450M2CD |
LAS2W121MELA30ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | B43544A5127M067 vs LAS2W121MELA30ZB |
B43508B5127M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544A5127M067 vs B43508B5127M067 |
LQS2W121MERA30HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | B43544A5127M067 vs LQS2W121MERA30HA |
B43544E5127M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A5127M067 vs B43544E5127M000 |
B43543A5127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544A5127M067 vs B43543A5127M002 |
MAL209447121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B43544A5127M067 vs MAL209447121E3 |
LAR2W121MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43544A5127M067 vs LAR2W121MELA30 |