-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43544A2687M087
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544A2687M087
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4960 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43544A2687M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A2687M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B2687M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2687M087 vs B43644B2687M060 |
HU2D681MCYS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | B43544A2687M087 vs HU2D681MCYS4WPPF |
B43644B2687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A2687M087 vs B43644B2687M002 |
B43644B2687M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2687M087 vs B43644B2687M082 |
B43508B2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43544A2687M087 vs B43508B2687M002 |
B43508B2687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544A2687M087 vs B43508B2687M082 |
381LQ681M200J032A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | B43544A2687M087 vs 381LQ681M200J032A |
LGU2D681MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | B43544A2687M087 vs LGU2D681MEKA |
B43544A2687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A2687M087 vs B43544A2687M002 |
381LQ681M200J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Cornell Dubilier Electronics Inc | B43544A2687M087 vs 381LQ681M200J032 |