Part Details for B43544A2687M060 by TDK Corporation
Overview of B43544A2687M060 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544A2687M060
B43544A2687M060 CAD Models
B43544A2687M060 Part Data Attributes
|
B43544A2687M060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544A2687M060
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4960 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544A2687M060
This table gives cross-reference parts and alternative options found for B43544A2687M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A2687M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A2687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | B43544A2687M060 vs B43544A2687M007 |
B43508B2687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544A2687M060 vs B43508B2687M082 |
LGW2D681MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | B43544A2687M060 vs LGW2D681MERAGA |
B43543A2687M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544A2687M060 vs B43543A2687M080 |
B43644B2687M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2687M060 vs B43644B2687M060 |
HU2D681MCYS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | B43544A2687M060 vs HU2D681MCYS4WPEC |
B43644B2687M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2687M060 vs B43644B2687M007 |
B43508B2687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43544A2687M060 vs B43508B2687M000 |
B43644B2687M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2687M060 vs B43644B2687M062 |
B43543A2687M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544A2687M060 vs B43543A2687M060 |