There are no models available for this part yet.
Overview of B43544A2567M007 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
CAD Models for B43544A2567M007 by TDK Corporation
Part Data Attributes for B43544A2567M007 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
60 mΩ
|
Length
|
30 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
4300 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for B43544A2567M007
This table gives cross-reference parts and alternative options found for B43544A2567M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A2567M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B2567M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2567M007 vs B43644B2567M007 |
B43508B2567M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544A2567M007 vs B43508B2567M080 |
B43544A2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A2567M007 vs B43544A2567M007 |
B43543A2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544A2567M007 vs B43543A2567M007 |
LGW2D561MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43544A2567M007 vs LGW2D561MELA30 |
B43640B2567M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2567M007 vs B43640B2567M060 |
B43644B2567M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2567M007 vs B43644B2567M082 |
B43508B2567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43544A2567M007 vs B43508B2567M000 |
HU2D561MRYS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Hitachi Ltd | B43544A2567M007 vs HU2D561MRYS3WPPF |
B43544A2567M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A2567M007 vs B43544A2567M002 |