-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43544A2228M087
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544A2228M087
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 12200 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43544A2228M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A2228M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642A2228M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A2228M087 vs B43642A2228M002 |
B43544A2228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A2228M087 vs B43544A2228M000 |
B43543A2228M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544A2228M087 vs B43543A2228M082 |
B43644A2228M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2228M087 vs B43644A2228M080 |
B43640A2228M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A2228M087 vs B43640A2228M007 |
B43640A2228M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2228M087 vs B43640A2228M002 |
B43644A2228M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A2228M087 vs B43644A2228M060 |
B43642A2228M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A2228M087 vs B43642A2228M062 |
B43640A2228M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544A2228M087 vs B43640A2228M060 |
B43644A2228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A2228M087 vs B43644A2228M002 |