There are no models available for this part yet.
Overview of B43543E2188M007 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for B43543E2188M007 by TDK Corporation
Part Data Attributes for B43543E2188M007 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
40 mΩ
|
Leakage Current
|
2.722755 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
3970 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43543E2188M007
This table gives cross-reference parts and alternative options found for B43543E2188M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43543E2188M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644E2188M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43543E2188M007 vs B43644E2188M062 |
B43644E2188M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43543E2188M007 vs B43644E2188M067 |
B43644E2188M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43543E2188M007 vs B43644E2188M082 |
HU2E182MSAS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | B43543E2188M007 vs HU2E182MSAS7WPPF |
B43644E2188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43543E2188M007 vs B43644E2188M000 |
B43644E2188M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43543E2188M007 vs B43644E2188M087 |
B43508E2188M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43543E2188M007 vs B43508E2188M067 |
B43544E2188M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | B43543E2188M007 vs B43544E2188M062 |
B43508E2188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 250V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43543E2188M007 vs B43508E2188M000 |
EKMS251LIN182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Chemi-Con | B43543E2188M007 vs EKMS251LIN182MA50S |