Part Details for B43543E2128M062 by TDK Epcos
Overview of B43543E2128M062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43543E2128M062
B43543E2128M062 CAD Models
B43543E2128M062 Part Data Attributes
|
B43543E2128M062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43543E2128M062
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
Leakage Current | 2.050945 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3170 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43543E2128M062
This table gives cross-reference parts and alternative options found for B43543E2128M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43543E2128M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544E2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | B43543E2128M062 vs B43544E2128M000 |
B43508E2128M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43543E2128M062 vs B43508E2128M060 |
LGG2E122MEKB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | B43543E2128M062 vs LGG2E122MEKB45 |
B43543E2128M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43543E2128M062 vs B43543E2128M087 |
B43640E2128M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43543E2128M062 vs B43640E2128M007 |
B43642E2128M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43543E2128M062 vs B43642E2128M007 |
B43544E2128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43543E2128M062 vs B43544E2128M002 |
B43644E2128M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43543E2128M062 vs B43644E2128M007 |
B43544E2128M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43543E2128M062 vs B43544E2128M082 |
B43640E2128M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43543E2128M062 vs B43640E2128M000 |