Part Details for B43541A7187M007 by TDK Epcos
Overview of B43541A7187M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43541A7187M007
B43541A7187M007 CAD Models
B43541A7187M007 Part Data Attributes
|
B43541A7187M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43541A7187M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 2600 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43541A7187M007
This table gives cross-reference parts and alternative options found for B43541A7187M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43541A7187M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43541A7187M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43541A7187M007 vs B43541A7187M067 |
B43541A7187M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43541A7187M007 vs B43541A7187M080 |
B43541A7187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43541A7187M007 vs B43541A7187M000 |
B43541A7187M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43541A7187M007 vs B43541A7187M067 |
B43541A7187M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43541A7187M007 vs B43541A7187M087 |
B43541A7187M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43541A7187M007 vs B43541A7187M062 |
B43541A7187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43541A7187M007 vs B43541A7187M000 |
B43541A7187M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43541A7187M007 vs B43541A7187M002 |
B43541A7187M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43541A7187M007 vs B43541A7187M087 |