Part Details for B43540F2128M007 by TDK Corporation
Overview of B43540F2128M007 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43540F2128M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43540F2128M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 1200uF 20% PVC Short 4.5mm Term RoHS: Compliant | 0 |
|
$6.6300 / $6.7500 | Order Now |
Part Details for B43540F2128M007
B43540F2128M007 CAD Models
B43540F2128M007 Part Data Attributes
|
B43540F2128M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43540F2128M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.050945 mA | |
Length | 40 mm | |
Manufacturer Series | B43540 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4430 mA | |
Series | B43540 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43540F2128M007
This table gives cross-reference parts and alternative options found for B43540F2128M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43540F2128M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501B2128M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43540F2128M007 vs B43501B2128M060 |
B43540F2128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | B43540F2128M007 vs B43540F2128M002 |
B43624F2128M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540F2128M007 vs B43624F2128M067 |
B43624F2128M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540F2128M007 vs B43624F2128M080 |
B43540F2128M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43540F2128M007 vs B43540F2128M087 |
LS-122M2ET2A3540 | CAP,AL2O3,1.2MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43540F2128M007 vs LS-122M2ET2A3540 |
B43501B2128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43540F2128M007 vs B43501B2128M080 |
B43501B2128M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43540F2128M007 vs B43501B2128M067 |
B43501B2128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43540F2128M007 vs B43501B2128M007 |
LS-122M2ES3-3540 | CAP,AL2O3,1.2MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43540F2128M007 vs LS-122M2ES3-3540 |