Part Details for B43540B5277M007 by TDK Epcos
Overview of B43540B5277M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43540B5277M007
B43540B5277M007 CAD Models
B43540B5277M007 Part Data Attributes
|
B43540B5277M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43540B5277M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 710 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.091238 mA | |
Length | 35 mm | |
Manufacturer Series | B43540 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2160 mA | |
Series | B43540 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43540B5277M007
This table gives cross-reference parts and alternative options found for B43540B5277M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43540B5277M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH450M0270BP4-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | B43540B5277M007 vs LH450M0270BP4-3535 |
2271VBMA035LQN78F0 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43540B5277M007 vs 2271VBMA035LQN78F0 |
2271VBMA035LKN5810 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43540B5277M007 vs 2271VBMA035LKN5810 |
2271VBMA035LKN08F0 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43540B5277M007 vs 2271VBMA035LKN08F0 |
1271VBMA035LQN7810 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43540B5277M007 vs 1271VBMA035LQN7810 |
1271VBMA035LQN3850 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43540B5277M007 vs 1271VBMA035LQN3850 |
B43501D5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43540B5277M007 vs B43501D5277M007 |
8271VBMA035LQN9810 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43540B5277M007 vs 8271VBMA035LQN9810 |
8271VBMA035LQN58E0 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43540B5277M007 vs 8271VBMA035LQN58E0 |
1271VBMA035LQN7850 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43540B5277M007 vs 1271VBMA035LQN7850 |