Part Details for B43510B9108M080 by TDK Epcos
Overview of B43510B9108M080 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43510B9108M080
B43510B9108M080 CAD Models
B43510B9108M080 Part Data Attributes
|
B43510B9108M080
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43510B9108M080
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.50759 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4770 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43510B9108M080
This table gives cross-reference parts and alternative options found for B43510B9108M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43510B9108M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-102M2GS3-4060 | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43510B9108M080 vs LS-102M2GS3-4060 |
LS-102M2GL4-4060 | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43510B9108M080 vs LS-102M2GL4-4060 |
ALC12H102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | B43510B9108M080 vs ALC12H102EH400 |
LS-102M2GL3A4060 | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43510B9108M080 vs LS-102M2GL3A4060 |
ALC12C102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | B43510B9108M080 vs ALC12C102EH400 |
ALC12F102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | B43510B9108M080 vs ALC12F102EH400 |
B43510B9108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510B9108M080 vs B43510B9108M087 |
ALC12G102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | B43510B9108M080 vs ALC12G102EH400 |
MAL209676102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B43510B9108M080 vs MAL209676102E3 |
ALC70C102EH400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43510B9108M080 vs ALC70C102EH400 |