Part Details for B43508G2108M002 by TDK Corporation
Overview of B43508G2108M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43508G2108M002
B43508G2108M002 CAD Models
B43508G2108M002 Part Data Attributes
|
B43508G2108M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43508G2108M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.8056 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43508G2108M002
This table gives cross-reference parts and alternative options found for B43508G2108M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508G2108M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642G2108M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508G2108M002 vs B43642G2108M067 |
B43508G2108M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43508G2108M002 vs B43508G2108M062 |
381LQ102M250A022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43508G2108M002 vs 381LQ102M250A022A+D |
B43642G2108M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508G2108M002 vs B43642G2108M080 |
B43644G2108M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508G2108M002 vs B43644G2108M060 |
B43642G2108M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508G2108M002 vs B43642G2108M060 |
B43640G2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508G2108M002 vs B43640G2108M080 |
B43640G2108M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508G2108M002 vs B43640G2108M067 |
B43642G2108M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508G2108M002 vs B43642G2108M000 |
LGG2E102MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | B43508G2108M002 vs LGG2E102MEUC30 |