Datasheets
B43508B2128M067 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT

Part Details for B43508B2128M067 by TDK Corporation

Overview of B43508B2128M067 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for B43508B2128M067

Part # Distributor Description Stock Price Buy
DISTI # 871-B43508B2128M067
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% PET Short 4.5mm Term RoHS: Compliant 0
  • 320 $5.0200
  • 640 $4.8400
$4.8400 / $5.0200 Order Now

Part Details for B43508B2128M067

B43508B2128M067 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43508B2128M067 Part Data Attributes

B43508B2128M067 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43508B2128M067 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Additional Feature STANDARD: IEC60384-4
Capacitance 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 100 mΩ
Leakage Current 1.754931 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method CARDBOARD
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 2340 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for B43508B2128M067

This table gives cross-reference parts and alternative options found for B43508B2128M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508B2128M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HU2D122MRZS5WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, Hitachi Ltd B43508B2128M067 vs HU2D122MRZS5WPEC
B43508B2128M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43508B2128M067 vs B43508B2128M067
B43544B2128M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43508B2128M067 vs B43544B2128M087
LGW2D122MEKB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation B43508B2128M067 vs LGW2D122MEKB40
LGW2D122MEUB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation B43508B2128M067 vs LGW2D122MEUB40
HU2D122MCZS5WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, Hitachi Ltd B43508B2128M067 vs HU2D122MCZS5WPPF
B43508B2128M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43508B2128M067 vs B43508B2128M082
ECEC2DB122DA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components B43508B2128M067 vs ECEC2DB122DA
B43504F2128M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43508B2128M067 vs B43504F2128M067
B43504F2128M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43508B2128M067 vs B43504F2128M082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43508B2128M067 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43508B2128M067 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43508B2128M067 would you like to use for your alert(s)?
  • Please alert me when B43508B2128M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43508B2128M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43508B2128M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43508B2128M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43508B2128M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43508B2128M067 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: