Part Details for B43508A9477M007 by TDK Corporation
Overview of B43508A9477M007 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508A9477M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43508A9477M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 470UF 400V - Bulk (Alt: B43508A9477M007) Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8610 / $15.4851 | Buy Now |
DISTI #
B43508A9477M007
|
Avnet Americas | Cap Aluminum 470uF 400V 20% (30 X 40mm) 10mm 0.26 Ohm 1700mA 3000 hr 105°C Bulk - Bulk (Alt: B43508A9477M007) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43508A9477M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC Short 4.5mm Term RoHS: Compliant | 0 |
|
$11.7400 / $11.7500 | Order Now |
Part Details for B43508A9477M007
B43508A9477M007 CAD Models
B43508A9477M007 Part Data Attributes
|
B43508A9477M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43508A9477M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4798 mA | |
Length | 40 mm | |
Manufacturer Series | B43508 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1700 mA | |
Series | B43508 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43508A9477M007
This table gives cross-reference parts and alternative options found for B43508A9477M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508A9477M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508A9477M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508A9477M007 vs B43508A9477M007 |
B43640B9477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9477M007 vs B43640B9477M080 |
B43640B9477M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9477M007 vs B43640B9477M062 |
B43640B9477M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9477M007 vs B43640B9477M060 |
B43640B9477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9477M007 vs B43640B9477M060 |
B43640B9477M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9477M007 vs B43640B9477M000 |
B43642B9477M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508A9477M007 vs B43642B9477M087 |
B43642B9477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508A9477M007 vs B43642B9477M000 |
B43508A9477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43508A9477M007 vs B43508A9477M000 |
B43642B9477M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508A9477M007 vs B43642B9477M062 |