Part Details for B43505A5476M062 by TDK Corporation
Overview of B43505A5476M062 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43505A5476M062
B43505A5476M062 CAD Models
B43505A5476M062 Part Data Attributes
|
B43505A5476M062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43505A5476M062
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 2280 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1100 mA | |
Series | B43505 |
Alternate Parts for B43505A5476M062
This table gives cross-reference parts and alternative options found for B43505A5476M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43505A5476M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470VBM2225LHN4110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5476M062 vs 1470VBM2225LHN4110 |
8470VBM2225LSN9110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5476M062 vs 8470VBM2225LSN9110 |
ELG476M450AQ1AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B43505A5476M062 vs ELG476M450AQ1AA |
ELXM451VSN470MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B43505A5476M062 vs ELXM451VSN470MP25S |
1470VBM2225LGN3110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5476M062 vs 1470VBM2225LGN3110 |
LG450M0047BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | B43505A5476M062 vs LG450M0047BPF-2225 |
1470VBM2225LHN2110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5476M062 vs 1470VBM2225LHN2110 |
LG450M0047BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | B43505A5476M062 vs LG450M0047BP442225 |
EHP470M2WBA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | B43505A5476M062 vs EHP470M2WBA |
8470VBM2225LGN0110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5476M062 vs 8470VBM2225LGN0110 |