Datasheets
B43504B9477M002 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for B43504B9477M002 by TDK Epcos

Overview of B43504B9477M002 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Renewable Energy

Part Details for B43504B9477M002

B43504B9477M002 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43504B9477M002 Part Data Attributes

B43504B9477M002 TDK Epcos
Buy Now Datasheet
Compare Parts:
B43504B9477M002 TDK Epcos CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 190 mΩ
JESD-609 Code e3
Leakage Current 1.47981 mA
Length 55 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 1930 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Alternate Parts for B43504B9477M002

This table gives cross-reference parts and alternative options found for B43504B9477M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43504B9477M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43504B9477M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43504B9477M002 vs B43504B9477M062
B43504B9477M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43504B9477M002 vs B43504B9477M087
B43547A9477M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43504B9477M002 vs B43547A9477M087
B43504B9477M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43504B9477M002 vs B43504B9477M080
B43547A9477M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43504B9477M002 vs B43547A9477M067
B43504B9477M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43504B9477M002 vs B43504B9477M067
B43547A9477M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, TDK Corporation B43504B9477M002 vs B43547A9477M080
B43547A9477M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43504B9477M002 vs B43547A9477M002
B43547A9477M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, TDK Corporation B43504B9477M002 vs B43547A9477M082
B43547A9477M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, TDK Corporation B43504B9477M002 vs B43547A9477M060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43504B9477M002 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43504B9477M002 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43504B9477M002 would you like to use for your alert(s)?
  • Please alert me when B43504B9477M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43504B9477M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43504B9477M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43504B9477M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43504B9477M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43504B9477M002 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: