Datasheets
B43501B5227M060 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT

Part Details for B43501B5227M060 by TDK Corporation

Overview of B43501B5227M060 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B43501B5227M060

B43501B5227M060 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43501B5227M060 Part Data Attributes

B43501B5227M060 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43501B5227M060 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 910 mΩ
JESD-609 Code e3
Leakage Current 0.94603 mA
Length 50 mm
Manufacturer Series B43501
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method CARDBOARD
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Reference Standard IEC60384-4
Ripple Current 1540 mA
Series B43501
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for B43501B5227M060

This table gives cross-reference parts and alternative options found for B43501B5227M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43501B5227M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
380LX221M450J052 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc B43501B5227M060 vs 380LX221M450J052
B43501B5227M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43501B5227M060 vs B43501B5227M067
LH450M0220BP5-2550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation B43501B5227M060 vs LH450M0220BP5-2550
LH450M0220BP4-2550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation B43501B5227M060 vs LH450M0220BP4-2550
B43501B5227M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43501B5227M060 vs B43501B5227M087
ECS2WBZ221MLL10250050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nantong Jianghai Capacitor Co Ltd B43501B5227M060 vs ECS2WBZ221MLL10250050
MAL219847221E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents B43501B5227M060 vs MAL219847221E3
ELH227M450AR6AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount KEMET Corporation B43501B5227M060 vs ELH227M450AR6AV
SLH227M450S1A5R50K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Teapo Electronic Corporation B43501B5227M060 vs SLH227M450S1A5R50K
B43540A5227M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation B43501B5227M060 vs B43540A5227M080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43501B5227M060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43501B5227M060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43501B5227M060 would you like to use for your alert(s)?
  • Please alert me when B43501B5227M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43501B5227M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43501B5227M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43501B5227M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43501B5227M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43501B5227M060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: