There are no models available for this part yet.
Overview of B43501A1687M067 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43501A1687M067 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B43501A1687M067
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160VDC 680uF 20% PET Short 4mm Term RoHS: Compliant | 0 |
|
$2.4600 / $2.4800 | Order Now |
CAD Models for B43501A1687M067 by TDK Corporation
Part Data Attributes for B43501A1687M067 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
300 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.01038 mA
|
Length
|
35 mm
|
Manufacturer Series
|
B43501
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
2400 mA
|
Series
|
B43501
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43501A1687M067
This table gives cross-reference parts and alternative options found for B43501A1687M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43501A1687M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-681M2C-A2535 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43501A1687M067 vs LS-681M2C-A2535 |
B43501A1687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A1687M067 vs B43501A1687M082 |
LS681M2C-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | Xicon Passive Components | B43501A1687M067 vs LS681M2C-2535 |
B43501A1687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A1687M067 vs B43501A1687M007 |
NRLM681M160V25X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B43501A1687M067 vs NRLM681M160V25X35F |
B43501A1687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A1687M067 vs B43501A1687M000 |
B43501A1687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A1687M067 vs B43501A1687M002 |
B43501A1687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A1687M067 vs B43501A1687M062 |
LS-681M2CH2A2535 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43501A1687M067 vs LS-681M2CH2A2535 |
B43501A1687M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A1687M067 vs B43501A1687M060 |